
| CC0603JRNPO0BN270 | |
|---|---|
| DigiKey Part Number | 311-1757-2-ND - Tape & Reel (TR) 311-1757-1-ND - Cut Tape (CT) 311-1757-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603JRNPO0BN270 | 
| Description | CAP CER 27PF 100V C0G/NPO 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603JRNPO0BN270 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.26900 | kr.2.69 | 
| 50 | kr.0.18180 | kr.9.09 | 
| 100 | kr.0.15620 | kr.15.62 | 
| 500 | kr.0.11290 | kr.56.45 | 
| 1.000 | kr.0.10048 | kr.100.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.07979 | kr.319.16 | 
| 8.000 | kr.0.05563 | kr.445.04 | 
| 12.000 | kr.0.05186 | kr.622.32 | 
| 20.000 | kr.0.05145 | kr.1,029.00 | 
| 28.000 | kr.0.04784 | kr.1,339.52 | 
| 40.000 | kr.0.04761 | kr.1,904.40 | 
| 48.000 | kr.0.04750 | kr.2,280.00 | 
| 96.000 | kr.0.04712 | kr.4,523.52 | 
| 100.000 | kr.0.04710 | kr.4,710.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark