Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603FPNPO9BN561 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN561TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603FRNPO9BN561 | YAGEO | 11.990 | 311-3903-1-ND | kr.1.46000 | Parametric Equivalent |
| KGM15ACG1H561FM | KYOCERA AVX | 0 | 478-KGM15ACG1H561FMTR-ND | kr.0.30467 | Direct |
| KGM15ACG1H561FT | KYOCERA AVX | 30.786 | 478-KGM15ACG1H561FTCT-ND | kr.1.65000 | Direct |
| 0603N561F500CT | Walsin Technology Corporation | 0 | 1292-0603N561F500CTTR-ND | kr.0.16026 | Parametric Equivalent |
| C0603C561F5GACTU | KEMET | 3.247 | 399-C0603C561F5GACTUCT-ND | kr.7.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26861 | kr.4,029.15 |
| Unit Price without VAT: | kr.0.26861 |
|---|---|
| Unit Price with VAT: | kr.0.33576 |









