
C0603C561F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C561F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C561F5GACTUCT-ND - Cut Tape (CT) 399-C0603C561F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C561F5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C561F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.91400 | kr.49.14 |
| 50 | kr.3.85480 | kr.192.74 |
| 100 | kr.3.52880 | kr.352.88 |
| 500 | kr.2.97726 | kr.1,488.63 |
| 1.000 | kr.2.80678 | kr.2,806.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.55081 | kr.10,203.24 |
| 8.000 | kr.2.45563 | kr.19,645.04 |
| 12.000 | kr.2.40794 | kr.28,895.28 |
| 20.000 | kr.2.35508 | kr.47,101.60 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

