Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A561FXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A561FXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A561FXAPW1BC |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561FXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A561FXAAC | Vishay Vitramon | 0 | VJ0603A561FXAAC-ND | kr.2.85541 | Upgrade |
| VJ0603A561FXAAP | Vishay Vitramon | 0 | VJ0603A561FXAAP-ND | kr.2.82600 | Upgrade |
| VJ0603A561FXBCW1BC | Vishay Vitramon | 0 | VJ0603A561FXBCW1BC-ND | kr.1.55899 | Upgrade |
| VJ0603A561FXBPW1BC | Vishay Vitramon | 0 | VJ0603A561FXBPW1BC-ND | kr.1.44258 | Upgrade |
| KGM15ACG1H561FM | KYOCERA AVX | 0 | 478-KGM15ACG1H561FMTR-ND | kr.0.30467 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.47415 | kr.7,112.25 |
| Unit Price without VAT: | kr.0.47415 |
|---|---|
| Unit Price with VAT: | kr.0.59269 |









