560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG561F50NT

DigiKey Part Number
4713-GMC10CG561F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG561F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG561F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG561F50NT
Description
CAP0603 COG 560PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77220kr.38.61
100kr.0.68280kr.68.28
500kr.0.53282kr.266.41
1.000kr.0.48660kr.486.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41732kr.1,669.28
8.000kr.0.39160kr.3,132.80
12.000kr.0.37873kr.4,544.76
20.000kr.0.36446kr.7,289.20
28.000kr.0.35611kr.9,971.08
40.000kr.0.34809kr.13,923.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000