
KGM15ACG1H561FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H561FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H561FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H561FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H561FT |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H561FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61560 | kr.61.56 |
| 500 | kr.0.47690 | kr.238.45 |
| 1.000 | kr.0.43416 | kr.434.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37011 | kr.1,480.44 |
| 8.000 | kr.0.34632 | kr.2,770.56 |
| 12.000 | kr.0.33442 | kr.4,013.04 |
| 20.000 | kr.0.32123 | kr.6,424.60 |
| 28.000 | kr.0.31351 | kr.8,778.28 |
| 40.000 | kr.0.30610 | kr.12,244.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

