Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N561F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N561F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N561F500CT |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N561F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561F5GACTU | KEMET | 3.247 | 399-C0603C561F5GACTUCT-ND | kr.7.61000 | Parametric Equivalent |
| CC0603FPNPO9BN561 | YAGEO | 0 | 13-CC0603FPNPO9BN561TR-ND | kr.0.26861 | Parametric Equivalent |
| CC0603FRNPO9BN561 | YAGEO | 7.990 | 311-3903-1-ND | kr.1.46000 | Parametric Equivalent |
| GCM1885C1H561FA16D | Murata Electronics | 0 | 490-GCM1885C1H561FA16DTR-ND | kr.0.50188 | Parametric Equivalent |
| GCM1885C1H561FA16J | Murata Electronics | 0 | 490-GCM1885C1H561FA16JTR-ND | kr.0.45782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16026 | kr.641.04 |
| Unit Price without VAT: | kr.0.16026 |
|---|---|
| Unit Price with VAT: | kr.0.20033 |






