Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B221K500CT | |
|---|---|
DigiKey Part Number | 1292-0201B221K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201B221K500CT |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201B221K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201KRX7R9BB221 | YAGEO | 85.030 | 13-AC0201KRX7R9BB221CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0201KPX7R9BB221 | YAGEO | 0 | 13-CC0201KPX7R9BB221TR-ND | kr.0.02351 | Parametric Equivalent |
| CC0201KRX7R9BB221 | YAGEO | 9.816 | 311-1402-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2X7R1H221K030BA | TDK | 48.250 | 445-12109-1-ND | kr.0.63000 | Parametric Equivalent |
| GMC02X7R221K50NT | Cal-Chip Electronics, Inc. | 14.940 | 4713-GMC02X7R221K50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02331 | kr.349.65 |
| Unit Price without VAT: | kr.0.02331 |
|---|---|
| Unit Price with VAT: | kr.0.02914 |









