Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y221KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y221KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y221KXACW1BC |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y221KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71H221KA12D | Murata Electronics | 240.199 | 490-14575-1-ND | kr.0.63000 | Direct |
| GRM0335C1H221JA01D | Murata Electronics | 464.970 | 490-11316-1-ND | kr.0.63000 | Similar |
| 0201B221K500CT | Walsin Technology Corporation | 0 | 1292-0201B221K500CTTR-ND | kr.0.02331 | Parametric Equivalent |
| AC0201KRX7R9BB221 | YAGEO | 85.030 | 13-AC0201KRX7R9BB221CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0201KPX7R9BB221 | YAGEO | 0 | 13-CC0201KPX7R9BB221TR-ND | kr.0.02351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08992 | kr.1,348.80 |
| Unit Price without VAT: | kr.0.08992 |
|---|---|
| Unit Price with VAT: | kr.0.11240 |










