

CC0201KRX7R9BB221 | |
---|---|
DigiKey Part Number | 311-1402-2-ND - Tape & Reel (TR) 311-1402-1-ND - Cut Tape (CT) 311-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.13400 | kr.1.34 |
50 | kr.0.08700 | kr.4.35 |
100 | kr.0.07360 | kr.7.36 |
500 | kr.0.05132 | kr.25.66 |
1.000 | kr.0.04461 | kr.44.61 |
2.500 | kr.0.03743 | kr.93.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.03553 | kr.532.95 |
30.000 | kr.0.01935 | kr.580.50 |
45.000 | kr.0.01928 | kr.867.60 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |