

CGA1A2X7R1H221K030BA | |
|---|---|
DigiKey Part Number | 445-12109-2-ND - Tape & Reel (TR) 445-12109-1-ND - Cut Tape (CT) 445-12109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1H221K030BA |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1H221K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 50 | kr.0.10900 | kr.5.45 |
| 100 | kr.0.09260 | kr.9.26 |
| 500 | kr.0.06492 | kr.32.46 |
| 1.000 | kr.0.05649 | kr.56.49 |
| 2.500 | kr.0.04775 | kr.119.38 |
| 5.000 | kr.0.04248 | kr.212.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03497 | kr.524.55 |
| 30.000 | kr.0.03190 | kr.957.00 |
| 45.000 | kr.0.03037 | kr.1,366.65 |
| 75.000 | kr.0.02866 | kr.2,149.50 |
| 105.000 | kr.0.02767 | kr.2,905.35 |
| 150.000 | kr.0.02671 | kr.4,006.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

