

AC0201KRX7R9BB221 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB221TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB221CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB221 |
Description | CAP CER 220PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.09090 | kr.9.09 |
| 500 | kr.0.06412 | kr.32.06 |
| 1.000 | kr.0.05594 | kr.55.94 |
| 2.500 | kr.0.04731 | kr.118.27 |
| 5.000 | kr.0.04211 | kr.210.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02784 | kr.417.60 |
| 30.000 | kr.0.02753 | kr.825.90 |
| 45.000 | kr.0.02737 | kr.1,231.65 |
| 75.000 | kr.0.02718 | kr.2,038.50 |
| 105.000 | kr.0.02707 | kr.2,842.35 |
| 150.000 | kr.0.02696 | kr.4,044.00 |
| 180.000 | kr.0.02689 | kr.4,840.20 |
| 360.000 | kr.0.02534 | kr.9,122.40 |
| 375.000 | kr.0.02526 | kr.9,472.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

