
GMC02X7R221K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R221K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R221K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R221K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R221K50NT |
Description | CAP0201 X7R 220PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 50 | kr.0.08200 | kr.4.10 |
| 100 | kr.0.06910 | kr.6.91 |
| 500 | kr.0.04788 | kr.23.94 |
| 1.000 | kr.0.04154 | kr.41.54 |
| 2.500 | kr.0.03479 | kr.86.98 |
| 5.000 | kr.0.03077 | kr.153.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02582 | kr.387.30 |
| 30.000 | kr.0.02340 | kr.702.00 |
| 45.000 | kr.0.02219 | kr.998.55 |
| 75.000 | kr.0.02086 | kr.1,564.50 |
| 105.000 | kr.0.02007 | kr.2,107.35 |
| 150.000 | kr.0.01932 | kr.2,898.00 |
| 180.000 | kr.0.01897 | kr.3,414.60 |
| 360.000 | kr.0.01777 | kr.6,397.20 |
| 375.000 | kr.0.01771 | kr.6,641.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

