VJ0805Y474KXQRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.437
Unit Price: kr.2.18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46029
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.325
Unit Price: kr.2.18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94939
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.99257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94939
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.99257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32114
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12.804
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 198
Unit Price: kr.1.66000
Datasheet

Direct


YAGEO
In Stock: 3.656
Unit Price: kr.1.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.27187
Datasheet

Direct


KYOCERA AVX
In Stock: 4.334
Unit Price: kr.1.41000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y474KXQRW1BC

DigiKey Part Number
VJ0805Y474KXQRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y474KXQRW1BC
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y474KXQRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32114kr.3,211.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.32114
Unit Price with VAT:kr.0.40143