Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y474KXJMT | |
|---|---|
DigiKey Part Number | VJ0805Y474KXJMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474KXJMT |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474KXJMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y474KBJBR31G | Vishay Vitramon | 0 | GA0805Y474KBJBR31G-ND | kr.1.26482 | Parametric Equivalent |
| GA0805Y474KBJBT31G | Vishay Vitramon | 0 | GA0805Y474KBJBT31G-ND | kr.1.30507 | Parametric Equivalent |
| GA0805Y474KXJBR31G | Vishay Vitramon | 0 | GA0805Y474KXJBR31G-ND | kr.1.00390 | Parametric Equivalent |
| GA0805Y474KXJBT31G | Vishay Vitramon | 0 | GA0805Y474KXJBT31G-ND | kr.1.03814 | Parametric Equivalent |
| VJ0805Y474KLJAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y474KLJAJ32TR-ND | kr.1.84184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.14757 | kr.6,885.42 |
| Unit Price without VAT: | kr.1.14757 |
|---|---|
| Unit Price with VAT: | kr.1.43446 |




