

CC0805KKX7R6BB474 | |
|---|---|
DigiKey Part Number | 311-4288-2-ND - Tape & Reel (TR) 311-4288-1-ND - Cut Tape (CT) 311-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R6BB474 |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R6BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45180 | kr.22.59 |
| 100 | kr.0.39550 | kr.39.55 |
| 500 | kr.0.29978 | kr.149.89 |
| 1.000 | kr.0.27040 | kr.270.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23407 | kr.702.21 |
| 6.000 | kr.0.21634 | kr.1,298.04 |
| 9.000 | kr.0.19741 | kr.1,776.69 |
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 21.000 | kr.0.18875 | kr.3,963.75 |
| 30.000 | kr.0.18139 | kr.5,441.70 |
| 36.000 | kr.0.18105 | kr.6,517.80 |
| 72.000 | kr.0.17493 | kr.12,594.96 |
| 75.000 | kr.0.17446 | kr.13,084.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

