
VJ0805Y474KXJTW1BC | |
---|---|
DigiKey Part Number | 720-1775-2-ND - Tape & Reel (TR) 720-1775-1-ND - Cut Tape (CT) 720-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474KXJTW1BC |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474KXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.76200 | kr.7.62 |
50 | kr.0.54520 | kr.27.26 |
100 | kr.0.47870 | kr.47.87 |
500 | kr.0.36646 | kr.183.23 |
1.000 | kr.0.33190 | kr.331.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.22101 | kr.663.03 |
6.000 | kr.0.21200 | kr.1,272.00 |
9.000 | kr.0.21084 | kr.1,897.56 |
15.000 | kr.0.20953 | kr.3,142.95 |
21.000 | kr.0.20874 | kr.4,383.54 |
30.000 | kr.0.20797 | kr.6,239.10 |
36.000 | kr.0.20759 | kr.7,473.24 |
72.000 | kr.0.20630 | kr.14,853.60 |
75.000 | kr.0.20623 | kr.15,467.25 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |