
VJ0805Y474KXQTW1BC | |
---|---|
DigiKey Part Number | 720-1776-2-ND - Tape & Reel (TR) 720-1776-1-ND - Cut Tape (CT) 720-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474KXQTW1BC |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474KXQTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.96000 | kr.9.60 |
50 | kr.0.69120 | kr.34.56 |
100 | kr.0.60990 | kr.60.99 |
500 | kr.0.47308 | kr.236.54 |
1.000 | kr.0.43680 | kr.436.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.40154 | kr.1,204.62 |
6.000 | kr.0.35329 | kr.2,119.74 |
9.000 | kr.0.33140 | kr.2,982.60 |
15.000 | kr.0.31954 | kr.4,793.10 |
21.000 | kr.0.31817 | kr.6,681.57 |
30.000 | kr.0.30743 | kr.9,222.90 |
36.000 | kr.0.30646 | kr.11,032.56 |
72.000 | kr.0.29380 | kr.21,153.60 |
75.000 | kr.0.29312 | kr.21,984.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |