
VJ0805Y474JXJTW1BC | |
|---|---|
DigiKey Part Number | 720-1774-2-ND - Tape & Reel (TR) 720-1774-1-ND - Cut Tape (CT) 720-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y474JXJTW1BC |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y474JXJTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKX7R7BB474 | YAGEO | 5.686 | 311-4216-1-ND | kr.1.39000 | Direct |
| C0805C474J3RACTU | KEMET | 3.948 | 399-C0805C474J3RACTUCT-ND | kr.5.96000 | Upgrade |
| C0805C474J5RACTU | KEMET | 10.652 | 399-C0805C474J5RACTUCT-ND | kr.5.96000 | Upgrade |
| C0805C474J4RACTU | KEMET | 21.374 | 399-C0805C474J4RACTUCT-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.90540 | kr.90.54 |
| 500 | kr.0.71528 | kr.357.64 |
| 1.000 | kr.0.65663 | kr.656.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58417 | kr.1,752.51 |
| 6.000 | kr.0.54875 | kr.3,292.50 |
| 9.000 | kr.0.53101 | kr.4,779.09 |
| 15.000 | kr.0.51135 | kr.7,670.25 |
| 21.000 | kr.0.49985 | kr.10,496.85 |
| 30.000 | kr.0.48880 | kr.14,664.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

