10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A100GXAPW1BC

DigiKey Part Number
720-VJ0805A100GXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A100GXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A100GXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A100GXAPW1BC
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A100GXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C100F5GACTUKEMET2.785399-C0805C100F5GAC7800CT-NDkr.5.20000Upgrade
CC0805FRNPO9BN100YAGEO2.095311-4160-1-NDkr.1.46000Upgrade
KGM21BCG1H100FTKYOCERA AVX6.490478-KGM21BCG1H100FTCT-NDkr.1.46000Upgrade
CC0805GRNPO9BN100YAGEO8.42913-CC0805GRNPO9BN100CT-NDkr.1.08000Parametric Equivalent
GMC21CG100G50NTCal-Chip Electronics, Inc.4.0004713-GMC21CG100G50NTCT-NDkr.1.39000Parametric Equivalent
In-Stock: 37.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58580kr.29.29
100kr.0.51420kr.51.42
500kr.0.39460kr.197.30
1.000kr.0.35764kr.357.64
2.500kr.0.31872kr.796.80
5.000kr.0.29529kr.1,476.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.26638kr.3,995.70
30.000kr.0.25223kr.7,566.90
45.000kr.0.24515kr.11,031.75
75.000kr.0.23730kr.17,797.50
105.000kr.0.23270kr.24,433.50
150.000kr.0.22829kr.34,243.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750