10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C100F5GACTU

DigiKey Part Number
399-C0805C100F5GAC7800TR-ND - Tape & Reel (TR)
399-C0805C100F5GAC7800CT-ND - Cut Tape (CT)
399-C0805C100F5GAC7800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C100F5GACTU
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C100F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25900kr.32.59
50kr.2.50300kr.125.15
100kr.2.26970kr.226.97
500kr.1.87676kr.938.38
1.000kr.1.75517kr.1,755.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.57284kr.6,291.36
8.000kr.1.50508kr.12,040.64
12.000kr.1.47113kr.17,653.56
20.000kr.1.43349kr.28,669.80
28.000kr.1.41148kr.39,521.44
40.000kr.1.39031kr.55,612.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000