10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H100FT

DigiKey Part Number
478-KGM21BCG1H100FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H100FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H100FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H100FT
Description
CAP CER 10PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H100FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A100FTKYOCERA AVX22.914478-KGM21BCG2A100FTCT-NDkr.2.73000Upgrade
KGM21BCG2D100FTKYOCERA AVX3.990478-KGM21BCG2D100FTCT-NDkr.5.45000Upgrade
C0805C100F5GACTUKEMET2.785399-C0805C100F5GAC7800CT-NDkr.5.20000Direct
CC0805FRNPO9BN100YAGEO2.105311-4160-1-NDkr.1.46000Direct
CQ0805FRNPOYBN100YAGEO1.72813-CQ0805FRNPOYBN100CT-NDkr.4.50000Upgrade
In-Stock: 6.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.84300kr.8.43
50kr.0.60240kr.30.12
100kr.0.52940kr.52.94
500kr.0.40690kr.203.45
1.000kr.0.36918kr.369.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31264kr.1,250.56
8.000kr.0.29166kr.2,333.28
12.000kr.0.28115kr.3,373.80
20.000kr.0.26951kr.5,390.20
28.000kr.0.26270kr.7,355.60
40.000kr.0.25616kr.10,246.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500