
CC0805GRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC0805GRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC0805GRNPO9BN100CT-ND - Cut Tape (CT) 13-CC0805GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.59600 | kr.5.96 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.36460 | kr.36.46 |
| 500 | kr.0.27452 | kr.137.26 |
| 1.000 | kr.0.24682 | kr.246.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19567 | kr.782.68 |
| 8.000 | kr.0.18105 | kr.1,448.40 |
| 12.000 | kr.0.17373 | kr.2,084.76 |
| 20.000 | kr.0.16562 | kr.3,312.40 |
| 28.000 | kr.0.16088 | kr.4,504.64 |
| 40.000 | kr.0.15633 | kr.6,253.20 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

