
CC0805FRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-4160-2-ND - Tape & Reel (TR) 311-4160-1-ND - Cut Tape (CT) 311-4160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805FRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805FRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.58620 | kr.29.31 |
| 100 | kr.0.51520 | kr.51.52 |
| 500 | kr.0.39578 | kr.197.89 |
| 1.000 | kr.0.35904 | kr.359.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27413 | kr.1,096.52 |
| 8.000 | kr.0.25146 | kr.2,011.68 |
| 12.000 | kr.0.25022 | kr.3,002.64 |
| 20.000 | kr.0.24880 | kr.4,976.00 |
| 28.000 | kr.0.24795 | kr.6,942.60 |
| 40.000 | kr.0.24712 | kr.9,884.80 |
| 48.000 | kr.0.24618 | kr.11,816.64 |
| 96.000 | kr.0.23603 | kr.22,658.88 |
| 100.000 | kr.0.23549 | kr.23,549.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

