10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG100G50NT

DigiKey Part Number
4713-GMC21CG100G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG100G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG100G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG100G50NT
Description
CAP0805 COG 10PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56680kr.28.34
100kr.0.49770kr.49.77
500kr.0.38230kr.191.15
1.000kr.0.34661kr.346.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29323kr.1,172.92
8.000kr.0.27343kr.2,187.44
12.000kr.0.26351kr.3,162.12
20.000kr.0.25252kr.5,050.40
28.000kr.0.24610kr.6,890.80
40.000kr.0.23992kr.9,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750