
VJ0603Y103MXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y103MXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103MXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103MXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXAPW1BC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
50 | kr.0.20360 | kr.10.18 |
100 | kr.0.17540 | kr.17.54 |
500 | kr.0.12736 | kr.63.68 |
1.000 | kr.0.11264 | kr.112.64 |
2.500 | kr.0.09723 | kr.243.07 |
5.000 | kr.0.08796 | kr.439.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.07654 | kr.1,148.10 |
30.000 | kr.0.07095 | kr.2,128.50 |
45.000 | kr.0.06816 | kr.3,067.20 |
75.000 | kr.0.06506 | kr.4,879.50 |
105.000 | kr.0.06325 | kr.6,641.25 |
150.000 | kr.0.06151 | kr.9,226.50 |
180.000 | kr.0.06069 | kr.10,924.20 |
360.000 | kr.0.05791 | kr.20,847.60 |
375.000 | kr.0.05776 | kr.21,660.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |