10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103JXAPW1BC

DigiKey Part Number
720-VJ0603Y103JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103JXAPW1BC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y103JXBACVishay Vitramon1.293720-VJ0603Y103JXBACCT-NDkr.2.09000Upgrade
C0603C103J5JACTUKEMET5399-13384-1-NDkr.1.65000Similar
0603B103J500CTWalsin Technology Corporation36.6221292-1382-1-NDkr.0.63000Parametric Equivalent
AC0603JRX7R9BB103YAGEO1.93913-AC0603JRX7R9BB103CT-NDkr.0.89000Parametric Equivalent
C0603C103J5RAC7411KEMET150.629399-C0603C103J5RAC7411CT-NDkr.0.63000Parametric Equivalent
In-Stock: 27.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
2.500kr.0.14790kr.369.75
5.000kr.0.13490kr.674.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11886kr.1,782.90
30.000kr.0.11102kr.3,330.60
45.000kr.0.10710kr.4,819.50
75.000kr.0.10275kr.7,706.25
105.000kr.0.10021kr.10,522.05
150.000kr.0.09776kr.14,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000