
VJ0603Y103KXBPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y103KXBPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXBPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103KXBPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXBPW1BC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXBPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.39700 | kr.3.97 |
50 | kr.0.27400 | kr.13.70 |
100 | kr.0.23740 | kr.23.74 |
500 | kr.0.17510 | kr.87.55 |
1.000 | kr.0.15603 | kr.156.03 |
2.500 | kr.0.13594 | kr.339.85 |
5.000 | kr.0.12387 | kr.619.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.10899 | kr.1,634.85 |
30.000 | kr.0.10171 | kr.3,051.30 |
45.000 | kr.0.09807 | kr.4,413.15 |
75.000 | kr.0.09403 | kr.7,052.25 |
105.000 | kr.0.09167 | kr.9,625.35 |
150.000 | kr.0.08941 | kr.13,411.50 |
180.000 | kr.0.08833 | kr.15,899.40 |
360.000 | kr.0.08471 | kr.30,495.60 |
375.000 | kr.0.08452 | kr.31,695.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |