10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103JXBPW1BC

DigiKey Part Number
720-VJ0603Y103JXBPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103JXBPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103JXBPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103JXBPW1BC
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y103JXBACVishay Vitramon1.293720-VJ0603Y103JXBACCT-NDkr.2.09000Upgrade
C0603C103J1RACAUTOKEMET9.658399-C0603C103J1RACAUTOCT-NDkr.2.73000Parametric Equivalent
C0603C103J1RECAUTOKEMET7.829399-C0603C103J1RECAUTOCT-NDkr.1.33000Parametric Equivalent
C0603X103J1RECAUTOKEMET4.004399-C0603X103J1RECAUTOCT-NDkr.1.71000Parametric Equivalent
CC0603JRX7R0BB103YAGEO42213-CC0603JRX7R0BB103CT-NDkr.0.70000Parametric Equivalent
In-Stock: 15.234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48700kr.24.35
100kr.0.42600kr.42.60
500kr.0.32384kr.161.92
1.000kr.0.29221kr.292.21
2.500kr.0.25898kr.647.45
5.000kr.0.23895kr.1,194.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21426kr.3,213.90
30.000kr.0.20217kr.6,065.10
45.000kr.0.19612kr.8,825.40
75.000kr.0.18942kr.14,206.50
105.000kr.0.18550kr.19,477.50
150.000kr.0.18172kr.27,258.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000