VJ0603Y103KFAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1.929
Unit Price: kr.1.98000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41868
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5.172
Unit Price: kr.1.86000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38399
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32114
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.32846
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 13.312
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46024
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25224
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46024
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 31.261
Unit Price: kr.5.18000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.953
Unit Price: kr.0.77000

Upgrade


TDK Corporation
In Stock: 47.064
Unit Price: kr.0.90000
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103KFAAC

DigiKey Part Number
VJ0603Y103KFAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y103KFAAC
Description
CAP CER 10000PF 50V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103KFAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.