
VJ0603Y103JXACW1BC | |
|---|---|
cms-digikey-product-number | 720-1681-2-ND - Tape & Reel (TR) 720-1681-1-ND - Cut Tape (CT) 720-1681-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | VJ0603Y103JXACW1BC |
cms-description | CAP CER 10000PF 50V X7R 0603 |
cms-standard-lead-time | 33 Weeks |
cms-customer-reference | |
cms-detailed-description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | VJ0603Y103JXACW1BC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37300 | kr.3.73 |
| 50 | kr.0.25660 | kr.12.83 |
| 100 | kr.0.22120 | kr.22.12 |
| 500 | kr.0.16292 | kr.81.46 |
| 1.000 | kr.0.14504 | kr.145.04 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | kr.0.07605 | kr.304.20 |
| 8.000 | kr.0.06841 | kr.547.28 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

