Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A270FXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A270FXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A270FXAPW1BC |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A270FXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A270FXACW1BC | Vishay Vitramon | 0 | VJ0402A270FXACW1BC-ND | kr.0.29413 | Parametric Equivalent |
| TDCF500G270F1GV001T | Johanson Dielectrics Inc. | 0 | 709-TDCF500G270F1GV001TTR-ND | kr.0.00000 | Direct |
| 04025A270F4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H270FHTR-ND | kr.0.37476 | Parametric Equivalent |
| 04025U270F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H270FHTR-ND | kr.0.54640 | Parametric Equivalent |
| 0402N270F500CT | Walsin Technology Corporation | 9.590 | 1292-1289-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.23184 | kr.11,592.00 |
| Unit Price without VAT: | kr.0.23184 |
|---|---|
| Unit Price with VAT: | kr.0.28980 |














