
AC0402FRNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN270CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.32140 | kr.32.14 |
| 500 | kr.0.24042 | kr.120.21 |
| 1.000 | kr.0.21556 | kr.215.56 |
| 2.500 | kr.0.18939 | kr.473.48 |
| 5.000 | kr.0.17363 | kr.868.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15303 | kr.1,530.30 |
| 20.000 | kr.0.14289 | kr.2,857.80 |
| 30.000 | kr.0.13781 | kr.4,134.30 |
| 50.000 | kr.0.13219 | kr.6,609.50 |
| 70.000 | kr.0.12890 | kr.9,023.00 |
| 100.000 | kr.0.12573 | kr.12,573.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

