CC0402FPNPO9BN270 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8.429
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.692
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03693
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.07823
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.12729
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.749
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35398
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.180
Unit Price: kr.0.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55.226
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42.381
Unit Price: kr.0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.565
Unit Price: kr.0.46000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.796
Unit Price: kr.0.19000
Datasheet
0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FPNPO9BN270

DigiKey Part Number
13-CC0402FPNPO9BN270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0402FPNPO9BN270
Description
CAP CER 27PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FPNPO9BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06351kr.3,175.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.06351
Unit Price with VAT:kr.0.07939