0402N270F500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33896
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.55157
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.429
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.749
Unit Price: kr.5.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.180
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06351
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18.692
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.16003
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55.226
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42.381
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.565
Unit Price: kr.1.98000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.796
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.660
Unit Price: kr.0.64000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N270F500CT

DigiKey Part Number
1292-1289-2-ND - Tape & Reel (TR)
1292-1289-1-ND - Cut Tape (CT)
1292-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N270F500CT
Description
CAP CER 27PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N270F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09220kr.4.61
100kr.0.07740kr.7.74
500kr.0.05414kr.27.07
1.000kr.0.04704kr.47.04
2.500kr.0.03955kr.98.88
5.000kr.0.03507kr.175.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03529kr.352.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000