Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AU025A270FA72A | |
|---|---|
DigiKey Part Number | 478-AU025A270FA72ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU025A270FA72A |
Description | LD SERIES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A270F4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H270FHTR-ND | kr.0.37476 | Parametric Equivalent |
| 04025U270F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H270FHTR-ND | kr.0.54640 | Parametric Equivalent |
| KGM05ACG1H270FH | KYOCERA AVX | 140.520 | 478-KGM05ACG1H270FHCT-ND | kr.2.03000 | Parametric Equivalent |
| KGM05ACG1H270FN | KYOCERA AVX | 0 | 478-KGM05ACG1H270FNTR-ND | kr.0.35694 | Parametric Equivalent |
| LD025A270FAB2A\500 | KYOCERA AVX | 0 | 478-LD025A270FAB2A\500TR-ND | kr.1.62007 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.8.29906 | kr.165,981.20 |
| Unit Price without VAT: | kr.8.29906 |
|---|---|
| Unit Price with VAT: | kr.10.37383 |














