Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y471KXACW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y471KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y471KXACW1BC |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y471KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRX7R9BB471 | YAGEO | 200 | 13-CC0201JRX7R9BB471CT-ND | kr.0.89000 | Upgrade |
| 0201B471K500CT | Walsin Technology Corporation | 0 | 1292-0201B471K500CTTR-ND | kr.0.01397 | Parametric Equivalent |
| AC0201KRX7R9BB471 | YAGEO | 5.933 | 13-AC0201KRX7R9BB471CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0201KRX7R9BB471 | YAGEO | 152.603 | 311-3699-1-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2X7R1H471K030BA | TDK | 1.616.628 | 445-12113-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05340 | kr.801.00 |
| Unit Price without VAT: | kr.0.05340 |
|---|---|
| Unit Price with VAT: | kr.0.06675 |









