


AC0201KRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R9BB471TR-ND - Tape & Reel (TR) 13-AC0201KRX7R9BB471CT-ND - Cut Tape (CT) 13-AC0201KRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1H471K030BA | TDK | 1.616.628 | 445-12113-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.10020 | kr.10.02 |
| 500 | kr.0.07050 | kr.35.25 |
| 1.000 | kr.0.06150 | kr.61.50 |
| 2.500 | kr.0.05209 | kr.130.22 |
| 5.000 | kr.0.04643 | kr.232.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03947 | kr.592.05 |
| 30.000 | kr.0.03607 | kr.1,082.10 |
| 45.000 | kr.0.03438 | kr.1,547.10 |
| 75.000 | kr.0.03249 | kr.2,436.75 |
| 105.000 | kr.0.03139 | kr.3,295.95 |
| 150.000 | kr.0.03034 | kr.4,551.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

