


CC0201JRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R9BB471TR-ND - Tape & Reel (TR) 13-CC0201JRX7R9BB471CT-ND - Cut Tape (CT) 13-CC0201JRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R9BB471 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30430 | kr.30.43 |
| 500 | kr.0.22722 | kr.113.61 |
| 1.000 | kr.0.20351 | kr.203.51 |
| 2.500 | kr.0.17848 | kr.446.20 |
| 5.000 | kr.0.16346 | kr.817.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13800 | kr.2,070.00 |
| 30.000 | kr.0.12935 | kr.3,880.50 |
| 45.000 | kr.0.12502 | kr.5,625.90 |
| 75.000 | kr.0.12023 | kr.9,017.25 |
| 105.000 | kr.0.11742 | kr.12,329.10 |
| 150.000 | kr.0.11473 | kr.17,209.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

