470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASU063SB7471KFNA01

DigiKey Part Number
587-MSASU063SB7471KFNA01TR-ND - Tape & Reel (TR)
587-MSASU063SB7471KFNA01CT-ND - Cut Tape (CT)
587-MSASU063SB7471KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASU063SB7471KFNA01
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASU063SB7471KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R9BB471YAGEO5.93313-AC0201KRX7R9BB471CT-NDkr.0.63000Parametric Equivalent
CC0201KRX7R9BB471YAGEO152.603311-3699-1-NDkr.0.63000Parametric Equivalent
CGA1A2X7R1H471K030BATDK1.616.628445-12113-1-NDkr.0.63000Parametric Equivalent
GMC02X7R471K50NTCal-Chip Electronics, Inc.14.0004713-GMC02X7R471K50NTCT-NDkr.0.63000Parametric Equivalent
KGM03AR71H471KHKYOCERA AVX13.494478-KGM03AR71H471KHCT-NDkr.2.28000Parametric Equivalent
In-Stock: 20.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07800kr.7.80
500kr.0.05440kr.27.20
1.000kr.0.04717kr.47.17
2.500kr.0.03961kr.99.02
5.000kr.0.03511kr.175.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02955kr.443.25
30.000kr.0.02685kr.805.50
45.000kr.0.02549kr.1,147.05
75.000kr.0.02399kr.1,799.25
105.000kr.0.02311kr.2,426.55
150.000kr.0.02227kr.3,340.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750