0201B471K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 20.933
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 152.603
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.613.408
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 13.494
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.02815
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 20.260
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.05340
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B471K500CT

DigiKey Part Number
1292-0201B471K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B471K500CT
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B471K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201KRX7R9BB471YAGEO20.93313-AC0201KRX7R9BB471CT-NDkr.0.63000Parametric Equivalent
CC0201KRX7R9BB471YAGEO152.603311-3699-1-NDkr.0.63000Parametric Equivalent
CGA1A2X7R1H471K030BATDK1.613.408445-12113-1-NDkr.0.63000Parametric Equivalent
GMC02X7R471K50NTCal-Chip Electronics, Inc.14.0004713-GMC02X7R471K50NTCT-NDkr.0.63000Parametric Equivalent
KGM03AR71H471KHKYOCERA AVX13.494478-KGM03AR71H471KHCT-NDkr.2.28000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01397kr.209.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.01397
Unit Price with VAT:kr.0.01746