Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar



TR3D686K016C0070 | |
|---|---|
DigiKey Part Number | 718-1859-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D686K016C0070 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D686K016C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9016D2TE3 | Vishay Sprague | 633 | 718-1096-1-ND | kr.6.72000 | Similar |
| 293D686X9016E2TE3 | Vishay Sprague | 0 | 293D686X9016E2TE3-ND | kr.6.41228 | Similar |
| 592D686X9016D2T20H | Vishay Sprague | 0 | 592D686X9016D2T20H-ND | kr.10.20429 | Similar |
| 593D686X9016D2TE3 | Vishay Sprague | 527 | 718-593D686X9016D2TE3CT-ND | kr.7.48000 | Similar |
| 593D686X9016E2TE3 | Vishay Sprague | 0 | 593D686X9016E2TE3-ND | kr.7.75208 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.24054 | kr.3,620.27 |
| Unit Price without VAT: | kr.7.24054 |
|---|---|
| Unit Price with VAT: | kr.9.05068 |












