593D686X9016E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 633
Unit Price: kr.9.67000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.22710
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.68372
Datasheet

Similar


Vishay Sprague
In Stock: 527
Unit Price: kr.10.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.07364
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.24.70790
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.41894
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.40138
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.29002
Datasheet

Similar


KEMET
In Stock: 602
Unit Price: kr.13.78000
Datasheet

Similar


KEMET
In Stock: 263
Unit Price: kr.21.35000
Datasheet

Similar


KEMET
In Stock: 1.288
Unit Price: kr.18.43000
Datasheet

Similar


KEMET
In Stock: 2.012
Unit Price: kr.28.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.876
Unit Price: kr.9.58000
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X9016E2TE3

DigiKey Part Number
593D686X9016E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D686X9016E2TE3
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
593D686X9016E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D686X9016D2TE3Vishay Sprague633718-1096-1-NDkr.9.67000Similar
293D686X9016E2TE3Vishay Sprague0293D686X9016E2TE3-NDkr.9.22710Similar
592D686X9016D2T20HVishay Sprague0592D686X9016D2T20H-NDkr.14.68372Similar
593D686X9016D2TE3Vishay Sprague527718-593D686X9016D2TE3CT-NDkr.10.77000Similar
594D686X9016D2TVishay Sprague0594D686X9016D2T-NDkr.21.07364Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.7.75208kr.3,100.83
Manufacturers Standard Package
Unit Price without VAT:kr.7.75208
Unit Price with VAT:kr.9.69010