68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X9016D2TE3

DigiKey Part Number
718-593D686X9016D2TE3TR-ND - Tape & Reel (TR)
718-593D686X9016D2TE3CT-ND - Cut Tape (CT)
718-593D686X9016D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D686X9016D2TE3
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X9016D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D686X9016D2TE3Vishay Sprague633718-1096-1-NDkr.6.72000Similar
T494D686K016ATKEMET263399-8480-1-NDkr.14.84000Direct
T495D686K016ATE070KEMET63399-18349-1-NDkr.13.06000Direct
TPSD686K016R0070KYOCERA AVX1.067478-9211-1-NDkr.9.70000Direct
TPSD686K016R0150KYOCERA AVX738478-9212-1-NDkr.11.86000Direct
In-Stock: 527
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.4.85600kr.48.56
50kr.3.81420kr.190.71
100kr.3.49140kr.349.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94708kr.1,473.54
1.000kr.2.77863kr.2,778.63
1.500kr.2.69433kr.4,041.49
2.500kr.2.60084kr.6,502.10
3.500kr.2.54622kr.8,911.77
5.000kr.2.49365kr.12,468.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000