293D686X9016E2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 633
Unit Price: kr.6.72000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 527
Unit Price: kr.7.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.75208
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.17.37920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.24054
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.14352
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.37118
Datasheet

Similar


KEMET
In Stock: 602
Unit Price: kr.9.57000
Datasheet

Similar


KEMET
In Stock: 263
Unit Price: kr.14.84000
Datasheet

Similar


KEMET
In Stock: 1.288
Unit Price: kr.12.81000
Datasheet

Similar


KEMET
In Stock: 2.012
Unit Price: kr.19.46000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.876
Unit Price: kr.6.66000
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X9016E2TE3

DigiKey Part Number
293D686X9016E2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D686X9016E2TE3
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X9016E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D686X9016D2TE3Vishay Sprague633718-1096-1-NDkr.6.72000Similar
592D686X9016D2T20HVishay Sprague0592D686X9016D2T20H-NDkr.10.34942Similar
593D686X9016D2TE3Vishay Sprague527718-593D686X9016D2TE3CT-NDkr.7.48000Similar
593D686X9016E2TE3Vishay Sprague0593D686X9016E2TE3-NDkr.7.75208Similar
594D686X9016D2TVishay Sprague0594D686X9016D2T-NDkr.14.64540Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.41228kr.2,564.91
Manufacturers Standard Package
Unit Price without VAT:kr.6.41228
Unit Price with VAT:kr.8.01535