293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X9016D2TE3

DigiKey Part Number
718-1096-2-ND - Tape & Reel (TR)
718-1096-1-ND - Cut Tape (CT)
718-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X9016D2TE3
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X9016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.85900kr.38.59
50kr.2.99640kr.149.82
100kr.2.73090kr.273.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.32704kr.1,163.52
1.000kr.2.18534kr.2,185.34
1.500kr.2.11439kr.3,171.59
2.500kr.2.03576kr.5,089.40
3.500kr.1.98980kr.6,964.30
5.000kr.1.94559kr.9,727.95
6.000kr.1.92464kr.11,547.84
12.000kr.1.85409kr.22,249.08
12.500kr.1.85034kr.23,129.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500