
T495D686K016ATE070 | |
|---|---|
DigiKey Part Number | 399-18349-2-ND - Tape & Reel (TR) 399-18349-1-ND - Cut Tape (CT) 399-18349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K016ATE070 |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K016ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.8.53800 | kr.85.38 |
| 50 | kr.6.90440 | kr.345.22 |
| 100 | kr.6.39940 | kr.639.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.54598 | kr.2,772.99 |
| 1.000 | kr.5.28192 | kr.5,281.92 |
| 1.500 | kr.5.14965 | kr.7,724.48 |
| 2.500 | kr.5.00301 | kr.12,507.52 |
| 3.500 | kr.4.91729 | kr.17,210.52 |
| 5.000 | kr.4.83479 | kr.24,173.95 |
| 6.000 | kr.4.79571 | kr.28,774.26 |
| 12.000 | kr.4.66404 | kr.55,968.48 |
| 12.500 | kr.4.65706 | kr.58,213.25 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

