TR3D475K050C0600 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1.701
Unit Price: kr.10.43000
Datasheet

Similar


Vishay Sprague
In Stock: 10.316
Unit Price: kr.8.06000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.45455
Datasheet

Similar


Vishay Sprague
In Stock: 625
Unit Price: kr.16.58000
Datasheet

Similar


Vishay Sprague
In Stock: 442
Unit Price: kr.27.90000
Datasheet

Direct


KEMET
In Stock: 2.585
Unit Price: kr.15.49000
Datasheet

Similar


KEMET
In Stock: 331
Unit Price: kr.14.66000
Datasheet

Similar


KEMET
In Stock: 8.245
Unit Price: kr.9.54000
Datasheet

Similar


KEMET
In Stock: 3.917
Unit Price: kr.15.55000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.64.64000
Datasheet

Similar


KEMET
In Stock: 2.875
Unit Price: kr.37.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 200
Unit Price: kr.7.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.11937
Datasheet

Similar


KYOCERA AVX
In Stock: 63
Unit Price: kr.13.44000
Datasheet
TR3D(2917)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D475K050C0600

DigiKey Part Number
718-1358-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D475K050C0600
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D475K050C0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.56140kr.3,280.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.56140
Unit Price with VAT:kr.8.20175