
293D475X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-1085-2-ND - Tape & Reel (TR) 718-1085-1-ND - Cut Tape (CT) 718-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9050D2TE3 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9050D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D475X9050D2TE3 | Vishay Sprague | 31 | 718-1107-1-ND | kr.11.60000 | Similar |
| TR3D475K050C0300 | Vishay Sprague | 43 | 718-1357-1-ND | kr.18.45000 | Similar |
| TR3E475K050C0300 | Vishay Sprague | 442 | 718-1378-1-ND | kr.31.76000 | Similar |
| T491D475K050AT | KEMET | 17.224 | 399-3792-1-ND | kr.11.22000 | Direct |
| TAJD475K050RNJ | KYOCERA AVX | 13.896 | 478-1738-1-ND | kr.8.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.88400 | kr.58.84 |
| 50 | kr.4.66500 | kr.233.25 |
| 100 | kr.4.28900 | kr.428.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.65310 | kr.1,826.55 |
| 1.000 | kr.3.45625 | kr.3,456.25 |
| 1.500 | kr.3.35767 | kr.5,036.51 |
| 2.500 | kr.3.24844 | kr.8,121.10 |
| 3.500 | kr.3.18458 | kr.11,146.03 |
| 5.000 | kr.3.12315 | kr.15,615.75 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

