
593D475X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-1107-2-ND - Tape & Reel (TR) 718-1107-1-ND - Cut Tape (CT) 718-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D475X9050D2TE3 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D475X9050D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X9050D2TE3 | Vishay Sprague | 39 | 718-1085-1-ND | kr.8.94000 | Similar |
| TR3D475K050C0300 | Vishay Sprague | 43 | 718-1357-1-ND | kr.18.45000 | Similar |
| TR3E475K050C0300 | Vishay Sprague | 442 | 718-1378-1-ND | kr.31.76000 | Similar |
| T494D475K050AT | KEMET | 1.374 | 399-3859-1-ND | kr.15.91000 | Direct |
| T495D475K050ATE275 | KEMET | 4.276 | 399-4786-1-ND | kr.18.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.74700 | kr.77.47 |
| 50 | kr.6.22720 | kr.311.36 |
| 100 | kr.5.75800 | kr.575.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.96510 | kr.2,482.55 |
| 1.000 | kr.4.71969 | kr.4,719.69 |
| 1.500 | kr.4.59671 | kr.6,895.06 |
| 2.500 | kr.4.46047 | kr.11,151.17 |
| 3.500 | kr.4.38079 | kr.15,332.77 |
| 5.000 | kr.4.30416 | kr.21,520.80 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

